Part Details for LY M676-R2T1-26 by ams OSRAM Group
Overview of LY M676-R2T1-26 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY M676-R2T1-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A2366
|
Avnet Americas | LED Uni-Color Yellow 591nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A2366) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LY M676-R2T1-26
|
TTI | Standard LEDs - SMD Yellow, 587nm 355mcd, 20mA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
Q65110A2366
|
Avnet Americas | LED Uni-Color Yellow 591nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A2366) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LY-M676-R2T1-26
|
TME | LED, SMD, 2014,Mini PLCC2, yellow, 480÷950mlm, 140÷280mcd, 120° Min Qty: 10 | 2800 |
|
$0.0325 / $0.0755 | Buy Now |