Part Details for LY P47F-U2AB-36-1 by ams OSRAM Group
Overview of LY P47F-U2AB-36-1 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY P47F-U2AB-36-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M0875
|
Newark | Led, Yellow, 2Mm, 1.8Cd, 590Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:2Mm, Forward Current If:30Ma, Forward Voltage:2.05V, Wavelength Typ:590Nm, Luminous Intensity:1.8Cd, Viewing Angle:120°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Ams Osram Group LY P47F-U2AB-36-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |