There are no models available for this part yet.
Overview of LY P47F-V2BA-36-3B5B-F by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LY P47F-V2BA-36-3B5B-F by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC4622
|
Newark | Led, Yellow, 2.24Cd, 590Nm, Smd, Led Colour:Yellow, Led Mounting:Smd, Led Case Size:2Mm, Forward Current If:30Ma, Forward Voltage:2.05V, Wavelength Typ:590Nm, Luminous Intensity:2.24Cd, Viewing Angle:120°, Lens Shape:Round With Flat Rohs Compliant: Yes |Ams Osram Group LY P47F-V2BA-36-3B5B-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2225 |
|
$0.0940 | Buy Now | |
DISTI #
Q65112A5944
|
Avnet Americas | LED Single Chip Yellow 590nm 50mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: Q65112A5944) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0777 | Buy Now | |
DISTI #
720-LYP47FA5944
|
Mouser Electronics | Standard LEDs - SMD Yellow POINTLED TF RoHS: Compliant | 8985 |
|
$0.0990 / $0.4900 | Buy Now |