Part Details for LY T676-R1T1-26 by ams OSRAM Group
Overview of LY T676-R1T1-26 by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY T676-R1T1-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4034
|
Newark | Led, Yellow, 2.4Mm, 280Mcd, 587Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:2.4Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:587Nm, Luminous Intensity:280Mcd, Viewing Angle:120°, Lens Shape:Round, No. Of Pins:2Rohs Compliant: Yes |Ams Osram Group LY T676-R1T1-26 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$0.0390 | Buy Now |
DISTI #
86AK5509
|
Newark | Led, Yellow, 280Mcd, 586Nm, 120Deg Rohs Compliant: Yes |Ams Osram Group LY T676-R1T1-26 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0490 / $0.0840 | Buy Now |
DISTI #
720-LYT676A2199
|
Mouser Electronics | Standard LEDs - SMD Yellow TOPLED RoHS: Compliant | 17068 |
|
$0.0480 / $0.3200 | Buy Now |
DISTI #
LY T676-R1T1-26
|
TTI | Standard LEDs - SMD Yellow TOPLED RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0600 | Buy Now |
DISTI #
LYT676-R1T1-26
|
TME | LED, SMD, PLCC2, yellow, 0.38÷0.95lm, 112÷355mcd, 3x3.4x2.1mm, 120° Min Qty: 10 | 1740 |
|
$0.0399 / $0.0908 | Buy Now |