Part Details for LY T67F-U1AA-36-1-20-R18-Z by OSRAM Opto Semiconductors
Overview of LY T67F-U1AA-36-1-20-R18-Z by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY T67F-U1AA-36-1-20-R18-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA 925mcd Colorless transparent lens -40+100 590nm Yellow 120 2.2V 1210 LED Indication - Discrete ROHS | 1 |
|
$0.1604 / $0.2841 | Buy Now |