Part Details for LY T68F-T2V2-35-1-20-R18-Z by ams OSRAM Group
Overview of LY T68F-T2V2-35-1-20-R18-Z by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY T68F-T2V2-35-1-20-R18-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-LYT68F-T2V2-35-1-20-R18-ZCT-ND
|
DigiKey | LED YELLOW CLEAR 2PLCC SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27919 In Stock |
|
$0.0524 / $0.3500 | Buy Now |
DISTI #
LY T68F-T2V2-35-1-20-R18-Z
|
Avnet Asia | LED Single Chip Yellow 592nm 50mA 2-Pin PLCC T/R (Alt: LY T68F-T2V2-35-1-20-R18-Z) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0427 / $0.0478 | Buy Now |