Part Details for LY5420-Q by OSRAM Opto Semiconductors
Overview of LY5420-Q by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for LY5420-Q
LY5420-Q CAD Models
LY5420-Q Part Data Attributes
|
LY5420-Q
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LY5420-Q
OSRAM Opto Semiconductors
Single Color LED, Yellow, Clear, T-1 3/4, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 91.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 586 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for LY5420-Q
This table gives cross-reference parts and alternative options found for LY5420-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY5420-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LY5421-NRE7781 | Single Color LED, Yellow, Clear, T-1 3/4, 5mm | Siemens | LY5420-Q vs LY5421-NRE7781 |
LY5420-QE7480 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Siemens | LY5420-Q vs LY5420-QE7480 |
LY5421-NRE7480 | Single Color LED, Yellow, Clear, T-1 3/4, 5mm | Siemens | LY5420-Q vs LY5421-NRE7480 |
LY5420-MQE9049 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Siemens | LY5420-Q vs LY5420-MQE9049 |
LY5421-NRE7858 | Single Color LED, Yellow, Clear, T-1 3/4, 5mm | Siemens | LY5420-Q vs LY5421-NRE7858 |
LY5420-MQE7850 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Siemens | LY5420-Q vs LY5420-MQE7850 |
LY5420-Q | Single Color LED, Yellow, Clear, T-1 3/4, 5mm | Siemens | LY5420-Q vs LY5420-Q |
LY5420-RE7505 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Siemens | LY5420-Q vs LY5420-RE7505 |
LY5420-QE7508 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Siemens | LY5420-Q vs LY5420-QE7508 |
LY5420-PE7500 | Single Color LED, Yellow, Clear, T-1 3/4, 5mm | Siemens | LY5420-Q vs LY5420-PE7500 |