Part Details for LY5436-TO by Siemens
Overview of LY5436-TO by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for LY5436-TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Dome Style, Yellow, Clear | 988 |
|
Buy Now |
Part Details for LY5436-TO
LY5436-TO CAD Models
LY5436-TO Part Data Attributes
|
LY5436-TO
Siemens
Buy Now
Datasheet
|
Compare Parts:
LY5436-TO
Siemens
Single Color LED, Yellow, Colorless Clear, T-1 3/4, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 500 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 591 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for LY5436-TO
This table gives cross-reference parts and alternative options found for LY5436-TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY5436-TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LY5436-TOE7898 | Single Color LED, Yellow, Colorless Clear, T-1 3/4, 5mm | Siemens | LY5436-TO vs LY5436-TOE7898 |
LY5436-TOE7500 | Single Color LED, Yellow, Colorless Clear, T-1 3/4, 5mm | Siemens | LY5436-TO vs LY5436-TOE7500 |
LY5436-TOE7797 | Single Color LED, Yellow, Colorless Clear, T-1 3/4, 5mm | Siemens | LY5436-TO vs LY5436-TOE7797 |
LY5436-TOE7505 | Single Color LED, Yellow, Colorless Clear, T-1 3/4, 5mm | Siemens | LY5436-TO vs LY5436-TOE7505 |
LY5436-TOE7850 | Single Color LED, Yellow, Colorless Clear, T-1 3/4, 5mm | Siemens | LY5436-TO vs LY5436-TOE7850 |
LY5436-TOE9049 | Single Color LED, Yellow, Colorless Clear, T-1 3/4, 5mm | Siemens | LY5436-TO vs LY5436-TOE9049 |
LY5436-TOE7950 | Single Color LED, Yellow, Colorless Clear, T-1 3/4, 5mm | Siemens | LY5436-TO vs LY5436-TOE7950 |
LY5436-TOE7480 | Single Color LED, Yellow, Colorless Clear, T-1 3/4, 5mm | Siemens | LY5436-TO vs LY5436-TOE7480 |
LY5436-TOE7507 | Single Color LED, Yellow, Colorless Clear, T-1 3/4, 5mm | Siemens | LY5436-TO vs LY5436-TOE7507 |
LY5436-TOE9085 | Single Color LED, Yellow, Colorless Clear, T-1 3/4, 5mm | Siemens | LY5436-TO vs LY5436-TOE9085 |