LYA670-JM
Description: Single Color LED, Yellow, Colorless Clear, 2.4mm

Overview of LYA670-JM by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for LYA670-JM by Siemens

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1517
RFQ

CAD Models for LYA670-JM by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LYA670-JM by Siemens

LYA670-JM
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
COLORLESS CLEAR
Luminous Intensity-Nom
18 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
TR
Peak Wavelength
586 nm
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Terminal Pitch
2.54 mm
Viewing Angle
120 deg
Want to compare parts?
  1. LYA670-JM
    Siemens
    Single Color LED, Yellow, Colorless Clear, 2.4mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LYA670-JM by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LYA670-JM by Siemens

Select Manufacturer
Which Manufacturer of LYA670-JM would you like to use for your alert(s)?
  • Please alert me when LYA670-JM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LYA670-JM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LYA670-JM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LYA670-JM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LYA670-JM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LYA670-JM by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: