Part Details for LYL29K-H1J2-26 by ams OSRAM Group
Overview of LYL29K-H1J2-26 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LYL29K-H1J2-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LYL29K-H1J2-26
|
TME | LED, SMD, 0603, yellow, 0.0127÷0.0254lm, 2.8÷7.1mcd, 160°, 1.7÷2.2V Min Qty: 5 | 0 |
|
$0.0453 / $0.1725 | RFQ |
DISTI #
LED9972
|
Rutronik | SMARTLED YELLOW LC RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 620000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0523 | Buy Now |