Part Details for LYM67F-U2V2-34-1-20-R18-Z by ams OSRAM Group
Overview of LYM67F-U2V2-34-1-20-R18-Z by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LYM67F-U2V2-34-1-20-R18-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LYM67F-U2V2-34-1-20-R18-Z
|
Avnet Asia | LED Uni-Color Yellow 3.03lm 597nm Chip LED 2-Pin SMD T/R (Alt: LYM67F-U2V2-34-1-20-R18-Z) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
Q65110A9792
|
EBV Elektronik | LED Single Chip Yellow 589nm 30mA 2-Pin SMD T/R (Alt: Q65110A9792) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |