Part Details for LYS260-DO by OSRAM GmbH
Overview of LYS260-DO by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LYS260-DO
LYS260-DO CAD Models
LYS260-DO Part Data Attributes
|
LYS260-DO
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LYS260-DO
OSRAM GmbH
T-1 SINGLE COLOR LED, YELLOW, 2.9 mm, 3 X 2.60 MM, 1.10 MM HEIGHT, SOT-23, SMT, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | 3 X 2.60 MM, 1.10 MM HEIGHT, SOT-23, SMT, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 0.45 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 586 nm | |
Shape | RECTANGULAR | |
Size | 2.9 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 140 deg |
Alternate Parts for LYS260-DO
This table gives cross-reference parts and alternative options found for LYS260-DO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LYS260-DO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML10Y3 | Single Color LED, Yellow, 3mm, 3 PIN | LEDtronics Inc | LYS260-DO vs SML10Y3 |
SML10Y3-TR | Single Color LED, Yellow, Water Clear, 3mm, | LEDtronics Inc | LYS260-DO vs SML10Y3-TR |