Part Details for LYT64F-BBDA-35-1 by OSRAM GmbH
Overview of LYT64F-BBDA-35-1 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LYT64F-BBDA-35-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 48000 |
|
$0.3028 / $0.3254 | Buy Now |
Part Details for LYT64F-BBDA-35-1
LYT64F-BBDA-35-1 CAD Models
LYT64F-BBDA-35-1 Part Data Attributes:
|
LYT64F-BBDA-35-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LYT64F-BBDA-35-1
OSRAM GmbH
SINGLE COLOR LED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | COLORLESS | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.7 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 597 nm | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Size | 2.525 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 30 deg |
Alternate Parts for LYT64F-BBDA-35-1
This table gives cross-reference parts and alternative options found for LYT64F-BBDA-35-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LYT64F-BBDA-35-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65111A0258 | Visible LED, SINGLE COLOR LED | OSRAM GmbH | LYT64F-BBDA-35-1 vs Q65111A0258 |
Q65111A0257 | Visible LED, SINGLE COLOR LED | OSRAM GmbH | LYT64F-BBDA-35-1 vs Q65111A0257 |
Q65111A0258 | Single Color LED, | OSRAM Opto Semiconductors | LYT64F-BBDA-35-1 vs Q65111A0258 |
LYT64F-CADB-46-1 | Single Color LED, | OSRAM Opto Semiconductors | LYT64F-BBDA-35-1 vs LYT64F-CADB-46-1 |
Q65111A0257 | Single Color LED, | OSRAM Opto Semiconductors | LYT64F-BBDA-35-1 vs Q65111A0257 |