LYT66F-ABCA-46-3A4B
OSRAM Opto Semiconductors
Description: Single Color LED,

Overview of LYT66F-ABCA-46-3A4B by OSRAM Opto Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM747A/BCA Rochester Electronics LM747 - OP AMP, GENERAL PURPOSE, DUAL - Dual marked (M38510/10102BCA)
54LS113A/BCA Rochester Electronics LLC 54LS113A - FLIP-FLOP, JK, DUAL, WITH PRESET AND CLEAR - Dual marked (M38510/30104BCA)
54LS126A/BCA Rochester Electronics LLC Replacement for Texas Instruments part number SNJ54LS126A. Buy from authorized manufacturer Rochester Electronics.

CAD Models for LYT66F-ABCA-46-3A4B by OSRAM Opto Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LYT66F-ABCA-46-3A4B by OSRAM Opto Semiconductors

LYT66F-ABCA-46-3A4B
OSRAM Opto Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.05 A
Forward Voltage-Max
2.4 V
Lens Type
COLORLESS
Luminous Intensity-Min
1.4 cd
Luminous Intensity-Nom
2475.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
3.5 mm
Packing Method
TR, 13 INCH
Peak Wavelength
597 nm
Reverse Voltage-Max
12 V
Shape
ROUND
Size
2.575 mm
Surface Mount
YES
Terminal Pitch
2.7 mm
Viewing Angle
55 deg
Want to compare parts?
  1. LYT66F-ABCA-46-3A4B
    OSRAM Opto Semiconductors
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LYT66F-ABCA-46-3A4B by OSRAM Opto Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LYT66F-ABCA-46-3A4B by OSRAM Opto Semiconductors

Select Manufacturer
Which Manufacturer of LYT66F-ABCA-46-3A4B would you like to use for your alert(s)?
  • Please alert me when LYT66F-ABCA-46-3A4B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LYT66F-ABCA-46-3A4B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LYT66F-ABCA-46-3A4B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LYT66F-ABCA-46-3A4B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LYT66F-ABCA-46-3A4B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LYT66F-ABCA-46-3A4B by OSRAM Opto Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: