LYT67F-U2V1-36-1
Description: SURFACE-MOUNT/AXIAL LED LAMP,AMBER,CLEAR,LED-8D

Overview of LYT67F-U2V1-36-1 by OSRAM GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

CAD Models for LYT67F-U2V1-36-1 by OSRAM GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LYT67F-U2V1-36-1 by OSRAM GmbH

LYT67F-U2V1-36-1
OSRAM GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color@Wavelength
Amber
Forward Current-Max
0.05 A
Forward Voltage-Max
2.5 V
Lens Type
CLEAR
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Overall Height
2.1 mm
Peak Wavelength
597 nm
Reverse Voltage-Max
12 V
Viewing Angle
120 deg
Want to compare parts?
  1. LYT67F-U2V1-36-1
    OSRAM GmbH
    SURFACE-MOUNT/AXIAL LED LAMP,AMBER,CLEAR,LED-8D
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LYT67F-U2V1-36-1 by OSRAM GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LYT67F-U2V1-36-1 by OSRAM GmbH

Select Manufacturer
Which Manufacturer of LYT67F-U2V1-36-1 would you like to use for your alert(s)?
  • Please alert me when LYT67F-U2V1-36-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LYT67F-U2V1-36-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LYT67F-U2V1-36-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LYT67F-U2V1-36-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LYT67F-U2V1-36-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LYT67F-U2V1-36-1 by OSRAM GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: