Part Details for LZ1-00B202-0000 by ams OSRAM Group
Overview of LZ1-00B202-0000 by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for LZ1-00B202-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-LZ1-00B202-0000CT-ND
|
DigiKey | LED LZ1 BLUE 457NM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6929 In Stock |
|
$1.6315 / $4.0600 | Buy Now |
DISTI #
Q65113A1993
|
Avnet Americas | IR Emitter 453nm 1770mW 1500mA 3.5V 4-Pin SMD T/R - Tape and Reel (Alt: Q65113A1993) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3526 | Buy Now |
DISTI #
897-LZ100B2020000
|
Mouser Electronics | High Power LEDs - Single Color Blue, 460 nm RoHS: Compliant | 766 |
|
$1.6600 / $3.9200 | Buy Now |
DISTI #
LZ1-00B202-0000
|
TTI | High Power LEDs - Single Color Blue, 460 nm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.6100 / $1.7200 | Buy Now |
DISTI #
Q65113A1993
|
EBV Elektronik | IR Emitter 453nm 1770mW 1500mA 3.5V 4-Pin SMD T/R (Alt: Q65113A1993) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |