Part Details for LZ100UF16V90RV0101 by KNSCHA
Overview of LZ100UF16V90RV0101 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZ100UF16V90RV0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100uF 16V 140mA120Hz 20% SMDD6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 4550 |
|
$0.0182 / $0.0331 | Buy Now |