There are no models available for this part yet.
Overview of LZ4-00CW08-0055 by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LD | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for LZ4-00CW08-0055 by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
475-LZ4-00CW08-0055CT-ND
|
DigiKey | LED LZ4 COOL WHITE 5500K SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
422 In Stock |
|
$7.2188 / $12.9900 | Buy Now | |
DISTI #
Q65113A2137
|
Avnet Americas | LED Chip Cool White 5500K 1000mA 9-Pin DIE T/R - Tape and Reel (Alt: Q65113A2137) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.9010 | Buy Now | |
DISTI #
897-LZ400CW080055
|
Mouser Electronics | High Power LEDs - White Cool White RoHS: Compliant | 299 |
|
$7.0900 / $13.5300 | Buy Now | |
DISTI #
LZ4-00CW08-0055
|
TTI | High Power LEDs - White Cool White RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$6.8600 / $7.8300 | Buy Now | |
DISTI #
Q65113A2137
|
EBV Elektronik | LED Chip Cool White 5500K 1000mA 9-Pin DIE T/R (Alt: Q65113A2137) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |