Part Details for LZ4-00W408-0000 by ams OSRAM Group
Overview of LZ4-00W408-0000 by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZ4-00W408-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-LZ4-00W408-0000TR-ND
|
DigiKey | LED MOD LUXIGEN WHT ROUND 5300K Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7490 / $12.1546 | Buy Now |
DISTI #
Q65113A0602
|
Avnet Americas | LuxiGen Multi-Color Emitter 1500mA 3.2V 9-Pin SMD T/R - Tape and Reel (Alt: Q65113A0602) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$9.5263 / $11.3125 | Buy Now |
DISTI #
897-LZ400W408
|
Mouser Electronics | High Power LEDs - White Multi-Color White RoHS: Compliant | 0 |
|
$11.3900 / $13.1700 | Order Now |
DISTI #
LZ4-00W408-0000
|
TTI | High Power LEDs - White Multi-Color White RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$10.7500 / $12.1500 | Buy Now |
DISTI #
Q65113A0602
|
EBV Elektronik | (Alt: Q65113A0602) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |