Part Details for LZ4-V0UBH0-00U5 by ams OSRAM Group
Overview of LZ4-V0UBH0-00U5 by ams OSRAM Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZ4-V0UBH0-00U5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2290
|
Newark | Uv Led Module, 1 Chip, 395Nm, 5.9W Rohs Compliant: Yes |Ams Osram Group LZ4-V0UBH0-00U5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$29.1200 / $40.5800 | Buy Now |
DISTI #
475-LZ4-V0UBH0-00U5-ND
|
DigiKey | LED MOD ROUND Min Qty: 1 Lead time: 99 Weeks Container: Tray |
75 In Stock |
|
$23.8332 / $34.8500 | Buy Now |
DISTI #
Q65113A4206
|
Avnet Americas | LED ENGIN - Trays (Alt: Q65113A4206) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Container: Tray | 0 |
|
$18.9370 / $22.4876 | Buy Now |
DISTI #
720-LZ4-V0UBH0-00U5
|
Mouser Electronics | High Power LEDs - Single Color LED ENGIN RoHS: Compliant | 76 |
|
$26.1000 / $34.8500 | Buy Now |
DISTI #
LZ4-V0UBH0-00U5
|
TTI | High Power LEDs - Single Color LED ENGIN RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Tray |
Americas - 80 In Stock |
|
$23.8300 | Buy Now |
DISTI #
Q65113A4206
|
Avnet Americas | LED ENGIN - Trays (Alt: Q65113A4206) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Container: Tray | 0 |
|
$18.9370 / $22.4876 | Buy Now |
DISTI #
4228203
|
element14 Asia-Pacific | UV LED MODULE, 1 CHIP, 395NM, 5.9W RoHS: Compliant Min Qty: 1 Container: Each | 80 |
|
$26.1495 | Buy Now |
DISTI #
4228203
|
Farnell | UV LED MODULE, 1 CHIP, 395NM, 5.9W RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 80 |
|
$30.3140 | Buy Now |