Part Details for LZ7-04M2PD-0000_G2 by ams OSRAM Group
Overview of LZ7-04M2PD-0000_G2 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for LZ7-04M2PD-0000_G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-LZ704M2PD0000G2
|
Mouser Electronics | High Power LEDs - Multi-Color LED ENGIN LuxiGen LZ7-04M2PD RoHS: Compliant | 0 |
|
$13.7500 / $21.9200 | Order Now |
DISTI #
Q65113A6852
|
EBV Elektronik | Chip Red/Green/Blue/Amber/Cyan/Lime 623nm/520nm/451nm/590nm/500nm 2500mA/2500mA/2000mA/1000mA/3000mA 24-Pin CSMD T/R (Alt: Q65113A6852) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |