There are no models available for this part yet.
Overview of M/59620/AX by Norgren
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-0620702Q3A | Renesas Electronics Corporation | ±15kV ESD Protected, +3.3V, 1µA, 250kbps, RS-232 Transmitter/Receiver, CLCC, /Tube | |
5962-0620703Q2A | Renesas Electronics Corporation | ±15kV ESD Protected, +3.3V, 1µA, 250kbps, RS-232 Transmitter/Receiver, CLCC, /Tube | |
5962-0623501QPC | Renesas Electronics Corporation | 500MHz Rail-to-Rail Amplifier |
Price & Stock for M/59620/AX by Norgren
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72652816
|
RS | SHOCK ABSORBER 2.3-25 KGS | Norgren M/59620/AX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$750.1400 | RFQ |