M-22S10 20K

Overview of M-22S10 20K by NIDEC Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for M-22S10 20K by NIDEC Components

Part # Manufacturer Description Stock Price Buy
DISTI # 563-2128-ND
DigiKey POT 20K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk 16
In Stock
  • 1 $27.8800
  • 10 $26.1340
  • 100 $18.0032
$18.0032 / $27.8800 Buy Now
DISTI # 71926251
RS Potentiometer, 3600 degree, 2W, 20k ohm, manual 10 turn wirewound, .2% linearit | Nidec Components M-22S10 20K RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $22.1300
  • 50 $21.0300
  • 100 $19.9200
  • 200 $18.8100
$18.8100 / $22.1300 RFQ

CAD Models for M-22S10 20K by NIDEC Components
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M-22S10 20K by NIDEC Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M-22S10 20K by NIDEC Components

Select Manufacturer
Which Manufacturer of M-22S10 20K would you like to use for your alert(s)?
  • Please alert me when M-22S10 20K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M-22S10 20K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M-22S10 20K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M-22S10 20K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M-22S10 20K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M-22S10 20K by NIDEC Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: