There are no models available for this part yet.
Overview of M-IDC5 by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3009IDC-5#TRPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs | |
LT3008IDC-5#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3060IDC-5#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop |
Price & Stock for M-IDC5 by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
558-MIDC5
|
Mouser Electronics | I/O Modules MINI WHT 10-36VDC RoHS: Compliant | 25 |
|
$36.3800 / $41.2400 | Buy Now | |
DISTI #
M-IDC5
|
TTI | I/O Modules MINI WHT 10-36VDC Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.7400 / $37.1800 | Buy Now |
CAD Models for M-IDC5 by Sensata Technologies
Related Parts for M-IDC5
-
M-IDC5FPower Supply Modules
-
AT91SAM7S256D-MUMicrocontrollers
-
L6566BHSwitching Regulator or Controllers
-
12105C224KAT2AFixed Capacitors
-
TLV73328PQDRVRQ1Linear Regulator ICs
-
XC6SLX75T-2FGG676CField Programmable Gate Arrays
-
ISL3159EFBZLine Driver or Receivers
-
14230R-450Network Interfaces
-
CLF7045NIT-471M-DFixed Inductors