Part Details for M-ODC15 by Crydom Inc
Overview of M-ODC15 by Crydom Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-ODC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6625
|
Newark | 0.4" Output Module, Pcb Mount, M Series |Sensata/crydom M-ODC15 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.7300 / $94.9700 | Buy Now |
DISTI #
70134248
|
RS | MODULE, DIGITAL, 24 VDC (NOM.), 13 MA (MAX.), 10 UA (MAX.), 0.1 MS, 0.75 MS | Sensata - Crydom M-ODC15 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$56.7500 | RFQ |
DISTI #
CRYM-ODC15
|
Heilind Electronics | 0.4 OUTPUT MODULE, PCB MOUNT, I/O MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Output Module - M Series - 15VDC Control Voltage - 3 A Maximum Load Current - 3-60 VDC Operating Voltage Range - 0.05 msec Maximum Turn-On Time - 0.10 msec Maximum Turn-Off Time - PCB Mounting. RoHS: Compliant | 0 |
|
$48.4000 / $63.8400 | Buy Now |
|
Master Electronics | Output Module - M Series - 15VDC Control Voltage - 3 A Maximum Load Current - 3-60 VDC Operating Voltage Range - 0.05 msec Maximum Turn-On Time - 0.10 msec Maximum Turn-Off Time - PCB Mounting. RoHS: Compliant | 0 |
|
$48.4000 / $63.8400 | Buy Now |