Part Details for M-XL-5-12S by ITT Interconnect Solutions
Overview of M-XL-5-12S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for M-XL-5-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R7665
|
Newark | Connector, Xlr, Plug, 5 Position, No. Of Contacts:5Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Connector Type:Mini Xlr Rohs Compliant: Yes |Itt Cannon M-XL-5-12S RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1100 | Buy Now |
DISTI #
1003-1183-ND
|
DigiKey | CONN PLUG MALE MINI XLR 5P SLDR Min Qty: 1500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4667 | Buy Now |
DISTI #
M-XL-5-12S
|
Avnet Americas | XLR Connector, 5 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body - Bulk (Alt: M-XL-5-12S) Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$8.0125 / $13.3385 | Buy Now |
DISTI #
965-M-XL-5-12S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$9.4600 | Order Now |
DISTI #
ITTM-XL-5-12S
|
Heilind Electronics | M-XL-5-12S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn XL Connector M 5 POS ST Cable Mount 5 Terminal 1 Port RoHS: Compliant | 0 |
|
$9.1400 / $26.8200 | Buy Now |
DISTI #
ITTM-XL-5-12S
|
Interstate Connecting Components | M-XL-5-12S | 0 |
|
Buy Now | |
|
Master Electronics | Conn XL Connector M 5 POS ST Cable Mount 5 Terminal 1 Port RoHS: Compliant | 0 |
|
$9.1400 / $26.8200 | Buy Now |