Part Details for M0230-S by RAF Electronic Hardware
Overview of M0230-S by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0230-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M0230-S-ND
|
DigiKey | METRIC CAPTIVE PANELPLAIN STEEL9 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M0230-S
|
Mouser Electronics | Screws & Fasteners 9.5mm HD X 28.5mm X M5 Thd RoHS: Compliant | 0 |
|
$6.9200 / $9.4000 | Order Now |