Part Details for M0324-S-12 by RAF Electronic Hardware
Overview of M0324-S-12 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0324-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4240
|
Newark | 8Mm Hd X 9.5Mm X M5 Thd |Raf Electronic Hardware M0324-S-12 Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.1900 | Buy Now |
DISTI #
1772-2837-ND
|
DigiKey | 8MM HD X 9.5MM X M5 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
460 In Stock |
|
$0.7638 / $1.3000 | Buy Now |
DISTI #
761-M0324-S-12
|
Mouser Electronics | Screws & Fasteners 8mm HD X 9.5mm X M5 Thd Metric Captive Panel RoHS: Compliant | 448 |
|
$0.8570 / $1.0900 | Buy Now |
DISTI #
71740991
|
RS | Metric Captive Panel, 8mm HD X 9.5mm X M5 Thd | RAF M0324-S-12 RoHS: Compliant Min Qty: 361 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $1.7200 | RFQ |
|
Bisco Industries | 150 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$0.8160 / $1.2270 | Buy Now | |
DISTI #
RAFM0324-S-12
|
DB Roberts | 56 |
|
$5.3328 | Buy Now |