M1.5KE100AE3
Description: Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN

Overview of M1.5KE100AE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M1.5KE100AE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M1.5KE100AE3 by Microsemi Corporation

M1.5KE100AE3
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
ROHS COMPLIANT, CASE 1, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
105 V
Breakdown Voltage-Min
95 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.52 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
85.5 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. M1.5KE100AE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN
    VS

Related Parts for M1.5KE100AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1.5KE100AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1.5KE100AE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of M1.5KE100AE3 would you like to use for your alert(s)?
  • Please alert me when M1.5KE100AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M1.5KE100AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1.5KE100AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M1.5KE100AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1.5KE100AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1.5KE100AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: