Part Details for M1.5KE36A by Microchip Technology Inc
Overview of M1.5KE36A by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for M1.5KE36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6162
|
Newark | Tvs 36V 5% 1500W Uni Case 1 Rohs Compliant: Yes |Microchip M1.5KE36A Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $2.8500 | Buy Now |
DISTI #
1086-3204-ND
|
DigiKey | TVS DIODE 30.8VWM 49.9VC CASE-1 Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8500 | Buy Now |
DISTI #
M1.5KE36A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 30.8V 1.5KW 2-Pin Case 1 - Tape and Reel (Alt: M1.5KE36A/TR) RoHS: Compliant Min Qty: 217 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.8900 / $3.2400 | Buy Now |
DISTI #
M1.5KE36A
|
Avnet Americas | Diode TVS Single Uni-Dir 30.8V 1.5KW 2-Pin Case 1 - Bulk (Alt: M1.5KE36A) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.0700 | Buy Now |
DISTI #
494-M1.5KE36A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 36V 5% 1500W uni RoHS: Compliant | 0 |
|
$2.8500 | Order Now |
DISTI #
M1.5KE36A
|
Microchip Technology Inc | Uni-Directional TVS _ CASE 1, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
55 Alternates Available |
|
$2.5900 / $3.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 | 0 |
|
$2.8400 | Buy Now |
|
Onlinecomponents.com | 55 Factory Stock |
|
$2.9900 / $4.8000 | Buy Now | |
DISTI #
M1.5KE36A
|
Avnet Americas | Diode TVS Single Uni-Dir 30.8V 1.5KW 2-Pin Case 1 - Bulk (Alt: M1.5KE36A) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.0700 | Buy Now |
DISTI #
M1.5KE36A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 30.8V 1.5KW 2-Pin Case 1 - Tape and Reel (Alt: M1.5KE36A/TR) RoHS: Compliant Min Qty: 217 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.8900 / $3.2400 | Buy Now |
Part Details for M1.5KE36A
M1.5KE36A CAD Models
M1.5KE36A Part Data Attributes
|
M1.5KE36A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1.5KE36A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 1 , 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for M1.5KE36A
This table gives cross-reference parts and alternative options found for M1.5KE36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1.5KE36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1.5KE36A | Trans Voltage Suppressor Diode, | MDE Semiconductor Inc | M1.5KE36A vs M1.5KE36A |