Part Details for M1.5KE62CAE3/TR by Microchip Technology Inc
Overview of M1.5KE62CAE3/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1.5KE62CAE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8515
|
Newark | Tvs 62V 5% 1500W Bi Plastic (040-200D) Rohs Compliant: Yes |Microchip M1.5KE62CAE3/TR Min Qty: 206 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0600 / $3.1700 | Buy Now |
DISTI #
150-M1.5KE62CAE3/TR-ND
|
DigiKey | TVS 62V 5% 1500W BI Min Qty: 300 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1700 | Buy Now |
DISTI #
M1.5KE62CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 53V 1.5KW 2-Pin Case 1 - Tape and Reel (Alt: M1.5KE62CAE3/TR) RoHS: Compliant Min Qty: 206 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$3.0600 / $3.4200 | Buy Now |
DISTI #
579-M1.5KE62CAE3/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 62V 5% 1500W bi RoHS: Compliant | 0 |
|
$3.1700 | Order Now |
DISTI #
M1.5KE62CAE3/TR
|
Microchip Technology Inc | Bi-Directional TVS _ Plastic (040-200D), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.3200 / $4.8100 | Buy Now | |
DISTI #
M1.5KE62CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 53V 1.5KW 2-Pin Case 1 - Tape and Reel (Alt: M1.5KE62CAE3/TR) RoHS: Compliant Min Qty: 206 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$3.0600 / $3.4200 | Buy Now |
DISTI #
M1.5KE62CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 53V 1.5KW 2-Pin Case 1 - Tape and Reel (Alt: M1.5KE62CAE3/TR) RoHS: Compliant Min Qty: 206 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$3.0600 / $3.4200 | Buy Now |
|
NAC | TVS 62V 5% 1500W bi, Plastic (040-200D) RoHS: Compliant Min Qty: 102 Package Multiple: 1 | 0 |
|
$2.9600 / $3.5700 | Buy Now |
Part Details for M1.5KE62CAE3/TR
M1.5KE62CAE3/TR CAD Models
M1.5KE62CAE3/TR Part Data Attributes
|
M1.5KE62CAE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1.5KE62CAE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 65.1 V | |
Breakdown Voltage-Min | 58.9 V | |
Breakdown Voltage-Nom | 62 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 53 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for M1.5KE62CAE3/TR
This table gives cross-reference parts and alternative options found for M1.5KE62CAE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1.5KE62CAE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXL1.5KE62CAE3 | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN | Microsemi Corporation | M1.5KE62CAE3/TR vs MXL1.5KE62CAE3 |
MQ1.5KE62CATR | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | M1.5KE62CAE3/TR vs MQ1.5KE62CATR |
MV1.5KE62CATR | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | M1.5KE62CAE3/TR vs MV1.5KE62CATR |
MXL1.5KE62CE3TR | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | M1.5KE62CAE3/TR vs MXL1.5KE62CE3TR |
MXL1.5KE62CTR | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | M1.5KE62CAE3/TR vs MXL1.5KE62CTR |
MQ1.5KE62CA | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | M1.5KE62CAE3/TR vs MQ1.5KE62CA |
MXL1.5KE62CA | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | M1.5KE62CAE3/TR vs MXL1.5KE62CA |
M1.5KE62CAE3TR | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | M1.5KE62CAE3/TR vs M1.5KE62CAE3TR |
MSP1.5KE62CAE3TR | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | M1.5KE62CAE3/TR vs MSP1.5KE62CAE3TR |
MXL1.5KE62CA | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1 , 2 PIN | Microsemi Corporation | M1.5KE62CAE3/TR vs MXL1.5KE62CA |