Part Details for M1.5KE82AE3 by Microchip Technology Inc
Overview of M1.5KE82AE3 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1.5KE82AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6211
|
Newark | Tvs 82V 5% 1500W Uni Case 1 Rohs Compliant: Yes |Microchip M1.5KE82AE3 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $2.8500 | Buy Now |
DISTI #
1086-3256-ND
|
DigiKey | TVS DIODE 70.1VWM 113VC CASE-1 Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8500 | Buy Now |
DISTI #
M1.5KE82AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 70.1V 1.5KW 2-Pin Case 1 - Tape and Reel (Alt: M1.5KE82AE3/TR) RoHS: Compliant Min Qty: 206 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$3.0600 / $3.4200 | Buy Now |
DISTI #
M1.5KE82AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 70.1V 1.5KW 2-Pin Case 1 - Bulk (Alt: M1.5KE82AE3) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.0700 | Buy Now |
DISTI #
494-M1.5KE82AE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ CASE 1 RoHS: Compliant | 0 |
|
$2.8500 | Order Now |
DISTI #
M1.5KE82AE3
|
Microchip Technology Inc | Uni-Directional TVS _ CASE 1, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5900 / $3.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 | 0 |
|
$2.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9900 / $4.3600 | Buy Now | |
DISTI #
M1.5KE82AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 70.1V 1.5KW 2-Pin Case 1 - Bulk (Alt: M1.5KE82AE3) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.0700 | Buy Now |
DISTI #
M1.5KE82AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 70.1V 1.5KW 2-Pin Case 1 - Tape and Reel (Alt: M1.5KE82AE3/TR) RoHS: Compliant Min Qty: 206 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$3.0600 / $3.4200 | Buy Now |
Part Details for M1.5KE82AE3
M1.5KE82AE3 CAD Models
M1.5KE82AE3 Part Data Attributes:
|
M1.5KE82AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1.5KE82AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, CASE 1, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 86.1 V | |
Breakdown Voltage-Min | 77.9 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |