Part Details for M1004-3005-AL by RAF Electronic Hardware
Overview of M1004-3005-AL by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M10042040108X0PWAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 1.8V | |
M10042040108X0ISAY | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 1.8V | |
M10042040054X0IWAY | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 1.8V |
Price & Stock for M1004-3005-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1004-3005-AL
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 7mm X M3 Thd RoHS: Compliant | 0 |
|
$0.7590 / $1.6100 | Order Now |