Part Details for M11B11664A-25J by Elite Semiconductor Memory Technology Inc
Overview of M11B11664A-25J by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for M11B11664A-25J
M11B11664A-25J CAD Models
M11B11664A-25J Part Data Attributes
|
M11B11664A-25J
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M11B11664A-25J
Elite Semiconductor Memory Technology Inc
EDO DRAM, 64KX16, 25ns, CMOS, PDSO40, SOJ-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | SOJ, SOJ40,.44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | EDO PAGE | |
Access Time-Max | 25 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J40 | |
Length | 26.04 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ40,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M11B11664A-25J
This table gives cross-reference parts and alternative options found for M11B11664A-25J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M11B11664A-25J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4C1670DJ-7LTR | Static Column DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | M11B11664A-25J vs MT4C1670DJ-7LTR |
MT4C1664DJ-10 | Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | M11B11664A-25J vs MT4C1664DJ-10 |
MT4C1664DJ-7LTR | Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | M11B11664A-25J vs MT4C1664DJ-7LTR |
NN511662LJ-50 | EDO DRAM, 64KX16, 50ns, CMOS, PDSO40 | United Microelectronics Corporation | M11B11664A-25J vs NN511662LJ-50 |
MSM511664A-70JS | Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | OKI Electric Industry Co Ltd | M11B11664A-25J vs MSM511664A-70JS |
NN511662J-60 | EDO DRAM, 64KX16, 60ns, CMOS, PDSO40 | United Microelectronics Corporation | M11B11664A-25J vs NN511662J-60 |
UPD421165LE-30 | EDO DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | NEC Electronics America Inc | M11B11664A-25J vs UPD421165LE-30 |
V53C664HK60 | Fast Page DRAM, 64KX16, 60ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | M11B11664A-25J vs V53C664HK60 |
V53C1664HK50 | Fast Page DRAM, 64KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | M11B11664A-25J vs V53C1664HK50 |
MT4C1665DJ-7LTR | Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | M11B11664A-25J vs MT4C1665DJ-7LTR |