Part Details for M123A01BXC102KC7897 by KEMET Corporation
Overview of M123A01BXC102KC7897 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M123A01BXC102KC7897
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M123A01BXC102KC789
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125°C Tray - Trays (Alt: M123A01BXC102KC789) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 51 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
M123A01BXC102KC
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125°C Tray - Trays (Alt: M123A01BXC102KC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 51 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |