Part Details for M123A02BXC104KC7301 by KEMET Corporation
Overview of M123A02BXC104KC7301 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M123A02BXC104KC7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M123A02BXC104KC730
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.1uF 100V X7R 10% Radial Bulk - Tape and Reel (Alt: M123A02BXC104KC730) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 66 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |