Part Details for M123A10BXB102KS7897 by KEMET Corporation
Overview of M123A10BXB102KS7897 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M123A10BXB102KS7897
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M123A10BXB102KS789
|
Avnet Americas | Capacitor Ceramic 1000pF 50V BX 10% SMD 0805 125°C Waffle - Trays (Alt: M123A10BXB102KS789) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |