Part Details for M123A10BXB183KS71897897 by KEMET Corporation
Overview of M123A10BXB183KS71897897 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M123A10BXB183KS71897897
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M123A10BXB183KS718
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.018uF 50V BX 10% SMD 0805 125°C Waffle - Tape and Reel (Alt: M123A10BXB183KS718) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |