Part Details for M1250-2545-N by RAF Electronic Hardware
Overview of M1250-2545-N by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1250SRZ | Analog Devices | DUAL-Hot-Swappable 12C Isolato | |
ADUM1250WSRZ | Analog Devices | I2C isolator, 3V to 5.5V | |
ADUM1250ARZ | Analog Devices | DUAL-Hot-Swappable 12C Isolato |
Price & Stock for M1250-2545-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7764
|
Newark | Spacer/Standoff, Hex, Nylon, 4.5Mm X 3Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:3Mm, Overall Length:3Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1250-2545-N RoHS: Compliant Min Qty: 407 Package Multiple: 1 Date Code: 0 Container: Bulk | 352 |
|
$1.2000 / $1.4100 | Buy Now |
DISTI #
1772-M1250-2545-N-ND
|
DigiKey | METRIC HEX STANDOFFNO FINISH - N Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M1250-2545-N
|
Mouser Electronics | Standoffs & Spacers 3mm METRIC STANDOFF RoHS: Compliant | 194 |
|
$0.6230 / $1.3200 | Buy Now |