Part Details for M12L-05BFDB-SL7001 by Amphenol Corporation
Overview of M12L-05BFDB-SL7001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12CM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220, /Bag | |
BCR25KM-12LB#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR6AM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220, /Bag |
Price & Stock for M12L-05BFDB-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12L-05BFDB-SL7001
|
Avnet Americas | Conn M12 Circular Sensor Socket 5 Position Receptacle Screw Straight Cable Mount 5 Terminal 1 Port - Trays (Alt: M12L-05BFDB-SL7001) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$7.5725 | Buy Now |
DISTI #
523-M12L05BFFBSL7001
|
Mouser Electronics | Circular Metric Connectors M Series, M12, L Code, Metal, 16A, 05 pins, Female Connector, Female (Power) + Male (Ground) Contact, Straight, Screw Thread, Screw-in, Field Installable, F8.0 - F14.0mm, IP67 RoHS: Compliant | 0 |
|
$10.7900 / $16.5400 | Order Now |
DISTI #
80929839
|
Verical | M12L-05BFDB-SL7001 Min Qty: 5 Package Multiple: 5 Date Code: 2421 | Americas - 70 |
|
$15.7709 / $26.5333 | Buy Now |