Part Details for M12L-05PFDP-SF8001 by Amphenol Corporation
Overview of M12L-05PFDP-SF8001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12CM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220, /Bag | |
BCR25KM-12LB#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR6AM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220, /Bag |
Price & Stock for M12L-05PFDP-SF8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12L-05PFDP-SF8001
|
Avnet Americas | M12 Circular Connector Receptacle 5POS Socket Contact Solder Panel Mount - Bulk (Alt: M12L-05PFDP-SF8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-M12L05PFFPSF8001
|
Mouser Electronics | Circular Metric Connectors M Series, M12, L Code, Plastic, 16A, 05 pins, Female Connector, Female (Power) + Male (Ground) Contact, Hexagonal, M15*1.0, Screw Thread, PCB 180, Receptacle, Front Fastened, IP68 RoHS: Compliant | 0 |
|
$13.3500 / $20.4700 | Order Now |