Part Details for M1308-3005-SS by RAF Electronic Hardware
Overview of M1308-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1308-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7951
|
Newark | Spacer/Standoff, Hex, Ss, 6Mm X 11Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:11Mm, Overall Length:11Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M1308-3005-SS Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 674 |
|
$2.1100 / $2.5000 | Buy Now |
DISTI #
1772-3551-ND
|
DigiKey | 6MM HEX X 11MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
130 In Stock |
|
$2.0606 / $2.8400 | Buy Now |
DISTI #
761-M1308-3005-SS
|
Mouser Electronics | Standoffs & Spacers 11mm METRIC STANDOFF RoHS: Compliant | 86 |
|
$2.0400 / $2.7000 | Buy Now |
DISTI #
70279810
|
RS | Standoffs, Female, Metric, Stainless Steel, 6 mm, Hex L11 | RAF M1308-3005-SS RoHS: Not Compliant Min Qty: 78 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2700 / $2.4700 | RFQ |
|
Bisco Industries | 99 |
|
Buy Now | ||
|
Onlinecomponents.com | 674 Factory Stock |
|
$1.8600 / $2.2800 | Buy Now | |
DISTI #
RAFM1308-3005-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 674 Factory Stock |
|
$1.8600 / $2.2800 | Buy Now |
Part Details for M1308-3005-SS
M1308-3005-SS CAD Models
M1308-3005-SS Part Data Attributes:
|
M1308-3005-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1308-3005-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |