Part Details for M15KP180AE3 by Microchip Technology Inc
Overview of M15KP180AE3 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M15KP180AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-3296-ND
|
DigiKey | TVS DIODE 180VWM 291VC DO204AR Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8701 | Buy Now |
DISTI #
M15KP180AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 180V 15KW 2-Pin Case 5A - Tape and Reel (Alt: M15KP180AE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$21.1800 / $23.7400 | Buy Now |
DISTI #
M15KP180AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 180V 15KW 2-Pin Case 5A - Bulk (Alt: M15KP180AE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0300 / $23.5600 | Buy Now |
DISTI #
494-M15KP180AE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 180V 5% 15000W uni RoHS: Compliant | 0 |
|
$21.8700 | Order Now |
DISTI #
M15KP180AE3
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.8600 / $23.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$21.8600 | Buy Now |
|
Onlinecomponents.com | 15,000 Watt Unidirectional TVS - Vwm: 180V - Vc: 291V - Ipp: 52A - Axial DO-204AR - Level M Reliability - RoHS | 0 |
|
$20.8900 / $43.7600 | Buy Now |
DISTI #
M15KP180AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 180V 15KW 2-Pin Case 5A - Tape and Reel (Alt: M15KP180AE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$21.1800 / $23.7400 | Buy Now |
DISTI #
M15KP180AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 180V 15KW 2-Pin Case 5A - Bulk (Alt: M15KP180AE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0300 / $23.5600 | Buy Now |
DISTI #
M15KP180AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 180V 15KW 2-Pin Case 5A - Tape and Reel (Alt: M15KP180AE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$21.1800 / $23.7400 | Buy Now |
Part Details for M15KP180AE3
M15KP180AE3 CAD Models
M15KP180AE3 Part Data Attributes
|
M15KP180AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M15KP180AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 180 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for M15KP180AE3
This table gives cross-reference parts and alternative options found for M15KP180AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M15KP180AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M15KP180A | Trans Voltage Suppressor Diode, 15000W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | M15KP180AE3 vs M15KP180A |
M15KP180A/TR | Trans Voltage Suppressor Diode, 15000W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | M15KP180AE3 vs M15KP180A/TR |