Part Details for M15KP200A by Microchip Technology Inc
Overview of M15KP200A by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M15KP200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8056
|
Newark | Tvs 200V 5% 15000W Uni 5A Rohs Compliant: Yes |Microchip M15KP200A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0300 / $21.8700 | Buy Now |
DISTI #
1086-3299-ND
|
DigiKey | TVS DIODE 200VWM 322VC DO204AR Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8701 | Buy Now |
DISTI #
M15KP200A
|
Avnet Americas | Diode TVS Single Uni-Dir 200V 15KW 2-Pin Case 5A - Bulk (Alt: M15KP200A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0300 / $23.5600 | Buy Now |
DISTI #
494-M15KP200A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 200V 5% 15000W uni RoHS: Not Compliant | 0 |
|
$21.8700 | Order Now |
DISTI #
M15KP200A
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.8600 / $23.5600 | Buy Now |
|
Onlinecomponents.com | 15,000 Watt Unidirectional TVS - Vwm: 200V - Vc: 322V - Ipp: 47A - Axial DO-204AR - Level M Reliability - Non-RoHS | 0 |
|
$20.8900 / $43.7600 | Buy Now |
DISTI #
M15KP200A
|
Avnet Americas | Diode TVS Single Uni-Dir 200V 15KW 2-Pin Case 5A - Bulk (Alt: M15KP200A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0300 / $23.5600 | Buy Now |
DISTI #
M15KP200A
|
Avnet Americas | Diode TVS Single Uni-Dir 200V 15KW 2-Pin Case 5A - Bulk (Alt: M15KP200A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0300 / $23.5600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.5200 / $24.0400 | Buy Now |
|
Master Electronics | 15,000 Watt Unidirectional TVS - Vwm: 200V - Vc: 322V - Ipp: 47A - Axial DO-204AR - Level M Reliability - Non-RoHS | 0 |
|
$20.8900 / $43.7600 | Buy Now |
Part Details for M15KP200A
M15KP200A CAD Models
M15KP200A Part Data Attributes
|
M15KP200A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M15KP200A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 222 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |