Part Details for M15KP22AE3/TR by Microchip Technology Inc
Overview of M15KP22AE3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M15KP22AE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8542
|
Newark | Tvs 22V 5% 15000W Uni 5A Rohs Compliant: Yes |Microchip M15KP22AE3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.4300 / $17.0800 | Buy Now |
DISTI #
150-M15KP22AE3/TR-ND
|
DigiKey | TVS 22V 5% 15000W UNI Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.0800 | Buy Now |
DISTI #
M15KP22AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 22V 15KW 2-Pin Case 5A - Tape and Reel (Alt: M15KP22AE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$16.4300 / $18.4000 | Buy Now |
DISTI #
579-M15KP22AE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 22V 5% 15000W uni RoHS: Compliant | 0 |
|
$17.0800 | Order Now |
DISTI #
M15KP22AE3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$17.0700 | Buy Now |
|
Onlinecomponents.com | 15,000 Watt Unidirectional TVS - Vwm: 22V - Vc: 37.1V - Ipp: 404A - Axial DO-204AR - Level M Reliability - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$16.3100 / $34.1600 | Buy Now |
|
NAC | TVS 22V 5% 15000W uni, 5A RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$16.0200 / $18.7700 | Buy Now |
|
Master Electronics | 15,000 Watt Unidirectional TVS - Vwm: 22V - Vc: 37.1V - Ipp: 404A - Axial DO-204AR - Level M Reliability - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$16.3100 / $34.1600 | Buy Now |
Part Details for M15KP22AE3/TR
M15KP22AE3/TR CAD Models
M15KP22AE3/TR Part Data Attributes
|
M15KP22AE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M15KP22AE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 24.4 V | |
Breakdown Voltage-Nom | 25.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 37.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | R-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |