Part Details for M15KP24CAE3 by Microchip Technology Inc
Overview of M15KP24CAE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M15KP24CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8071
|
Newark | Tvs 24V 5% 15000W Bi 5A Rohs Compliant: Yes |Microchip M15KP24CAE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0400 / $17.7200 | Buy Now |
DISTI #
1086-3318-ND
|
DigiKey | TVS DIODE 24VWM 40.7VC DO204AR Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7200 | Buy Now |
DISTI #
M15KP24CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 24V 15KW 2-Pin Case 5A - Bulk (Alt: M15KP24CAE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0400 / $19.0800 | Buy Now |
DISTI #
494-M15KP24CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 24V 5% 15000W bi RoHS: Compliant | 0 |
|
$17.7200 | Order Now |
DISTI #
M15KP24CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.0900 / $19.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$17.6900 | Buy Now |
|
Onlinecomponents.com | 15,000 Watt Bi-directional TVS - Vwm: 24V - Vc: 40.7V - Ipp: 369A - Axial DO-204AR - Level M Reliability - RoHS RoHS: Compliant | 0 |
|
$16.9100 / $35.4100 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.6100 / $19.4600 | Buy Now |
|
Master Electronics | 15,000 Watt Bi-directional TVS - Vwm: 24V - Vc: 40.7V - Ipp: 369A - Axial DO-204AR - Level M Reliability - RoHS RoHS: Compliant | 0 |
|
$16.9100 / $35.4100 | Buy Now |
Part Details for M15KP24CAE3
M15KP24CAE3 CAD Models
M15KP24CAE3 Part Data Attributes
|
M15KP24CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M15KP24CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 26.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |