There are no models available for this part yet.
Overview of M15KP28AE3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M15KP28AE3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ8085
|
Newark | Tvs 28V 5% 15000W Uni 5A Rohs Compliant: Yes |Microchip M15KP28AE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2700 / $16.9100 | Buy Now | |
DISTI #
1086-3332-ND
|
DigiKey | TVS DIODE 28VWM 47.5VC DO204AR Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9100 | Buy Now | |
DISTI #
M15KP28AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 28V 15KW 2-Pin Case 5A - Tape and Reel (Alt: M15KP28AE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$16.4300 / $18.4000 | Buy Now | |
DISTI #
M15KP28AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 28V 15KW 2-Pin Case 5A - Bulk (Alt: M15KP28AE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2700 / $18.2200 | Buy Now | |
DISTI #
494-M15KP28AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 28V 5% 15000W uni RoHS: Compliant | 0 |
|
$16.9100 | Order Now | |
DISTI #
M15KP28AE3
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
264 Alternates Available |
|
$15.3500 / $18.2200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$16.9000 | Buy Now | ||
Onlinecomponents.com | 15,000 Watt Unidirectional TVS - Vwm: 28V - Vc: 47.5V - Ipp: 316A - Axial DO-204AR - Level M Reliability - RoHS RoHS: Compliant | 264 Factory Stock |
|
$16.1500 / $33.8300 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.8700 / $18.5900 | Buy Now | ||
Master Electronics | 15,000 Watt Unidirectional TVS - Vwm: 28V - Vc: 47.5V - Ipp: 316A - Axial DO-204AR - Level M Reliability - RoHS RoHS: Compliant | 264 Factory Stock |
|
$16.1500 / $33.8300 | Buy Now |
CAD Models for M15KP28AE3 by Microchip Technology Inc
Part Data Attributes for M15KP28AE3 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
31.1 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AR
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
15000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.56 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
28 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|