Datasheets
M15KP40A/TR by:

Trans Voltage Suppressor Diode, 15000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR

Part Details for M15KP40A/TR by Microchip Technology Inc

Overview of M15KP40A/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M15KP40A/TR

Part # Distributor Description Stock Price Buy
DISTI # 61AJ8579
Newark Tvs 40V 5% 15000W Uni 5A Rohs Compliant: Yes |Microchip M15KP40A/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $22.0400
  • 500 $21.1800
$21.1800 / $22.0400 Buy Now
DISTI # 150-M15KP40A/TR-ND
DigiKey TVS 40V 5% 15000W UNI Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $22.0401
$22.0401 Buy Now
DISTI # M15KP40A/TR
Avnet Americas Diode TVS Single Uni-Dir 40V 15KW 2-Pin Case 5A - Tape and Reel (Alt: M15KP40A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1 $23.7400
  • 100 $22.0400
  • 500 $21.1800
$21.1800 / $23.7400 Buy Now
DISTI # 579-M15KP40A/TR
Mouser Electronics ESD Suppressors / TVS Diodes TVS 40V 5% 15000W uni 0
  • 100 $22.0400
$22.0400 Order Now
DISTI # M15KP40A/TR
Microchip Technology Inc Uni-Directional TVS _ 5A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $23.7400
$23.7400 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 0
  • 100 $22.0200
$22.0200 Buy Now
Onlinecomponents.com 15,000 Watt Unidirectional TVS - Vwm: 40V - Vc: 65.8V - Ipp: 228A - Axial DO-204AR - Level M Reliability - Non-RoHS - Tape&Reel 0
  • 25 $44.0700
  • 50 $27.1200
  • 75 $21.4700
  • 100 $21.0400
$21.0400 / $44.0700 Buy Now
DISTI # M15KP40A/TR
Avnet Americas Diode TVS Single Uni-Dir 40V 15KW 2-Pin Case 5A - Tape and Reel (Alt: M15KP40A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1 $23.7400
  • 100 $22.0400
  • 500 $21.1800
$21.1800 / $23.7400 Buy Now
DISTI # M15KP40A/TR
Avnet Americas Diode TVS Single Uni-Dir 40V 15KW 2-Pin Case 5A - Tape and Reel (Alt: M15KP40A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1 $23.7400
  • 100 $22.0400
  • 500 $21.1800
$21.1800 / $23.7400 Buy Now
NAC TVS 40V 5% 15000W uni, 5A RoHS: Compliant Min Qty: 14 Package Multiple: 1 0
  • 1 $24.2100
  • 100 $22.3000
  • 500 $21.1900
  • 800 $20.6700
$20.6700 / $24.2100 Buy Now
Master Electronics 15,000 Watt Unidirectional TVS - Vwm: 40V - Vc: 65.8V - Ipp: 228A - Axial DO-204AR - Level M Reliability - Non-RoHS - Tape&Reel 0
  • 25 $44.0700
  • 50 $27.1200
  • 75 $21.4700
  • 100 $21.0400
$21.0400 / $44.0700 Buy Now

Part Details for M15KP40A/TR

M15KP40A/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M15KP40A/TR Part Data Attributes

M15KP40A/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
M15KP40A/TR Microchip Technology Inc Trans Voltage Suppressor Diode, 15000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, CASE 5A, 2 PIN
Reach Compliance Code compliant
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 44.4 V
Breakdown Voltage-Nom 46.8 V
Case Connection ISOLATED
Clamping Voltage-Max 65.8 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AR
JESD-30 Code R-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 15000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 40 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for M15KP40A/TR

This table gives cross-reference parts and alternative options found for M15KP40A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M15KP40A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M15KP40AE3 Trans Voltage Suppressor Diode, 15000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc M15KP40A/TR vs M15KP40AE3
Part Number Description Manufacturer Compare
M15KP40AE3 Trans Voltage Suppressor Diode, 15000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc M15KP40A/TR vs M15KP40AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M15KP40A/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M15KP40A/TR by Microchip Technology Inc

  • Please alert me when M15KP40A/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M15KP40A/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M15KP40A/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M15KP40A/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M15KP40A/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M15KP40A/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: