Part Details for M15KP45A by Microchip Technology Inc
Overview of M15KP45A by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for M15KP45A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8112
|
Newark | Tvs 45V 5% 15000W Uni 5A Rohs Compliant: Yes |Microchip M15KP45A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2300 / $22.0800 | Buy Now |
DISTI #
1086-3355-ND
|
DigiKey | TVS DIODE 45VWM 73VC DO204AR Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0800 | Buy Now |
DISTI #
M15KP45A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 45V 15KW 2-Pin Case 5A - Tape and Reel (Alt: M15KP45A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$21.1800 / $23.7400 | Buy Now |
DISTI #
M15KP45A
|
Avnet Americas | Diode TVS Single Uni-Dir 45V 15KW 2-Pin Case 5A - Bulk (Alt: M15KP45A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2300 / $23.7800 | Buy Now |
DISTI #
494-M15KP45A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ 5A RoHS: Not Compliant | 0 |
|
$22.0800 | Order Now |
DISTI #
M15KP45A
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.0600 / $23.7800 | Buy Now |
|
Onlinecomponents.com | 15,000 Watt Unidirectional TVS - Vwm: 45V - Vc: 73.0V - Ipp: 205A - Axial DO-204AR - Level M Reliability - Non-RoHS | 0 |
|
$21.0900 / $44.1700 | Buy Now |
DISTI #
M15KP45A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 45V 15KW 2-Pin Case 5A - Tape and Reel (Alt: M15KP45A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$21.1800 / $23.7400 | Buy Now |
DISTI #
M15KP45A
|
Avnet Americas | Diode TVS Single Uni-Dir 45V 15KW 2-Pin Case 5A - Bulk (Alt: M15KP45A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2300 / $23.7800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.7200 / $24.2700 | Buy Now |
Part Details for M15KP45A
M15KP45A CAD Models
M15KP45A Part Data Attributes:
|
M15KP45A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M15KP45A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |