Part Details for M15R103K5-F by Cornell Dubilier Electronics Inc
Overview of M15R103K5-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M15R103K5-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M8612
|
Newark | Ceramic Capacitor 0.01Uf, 50V, X7R, 10%, Radial, Capacitance:10000Pf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:2.54Mm, Product Range:M15 Series Rohs Compliant: Yes |Cornell Dubilier M15R103K5-F Min Qty: 1924 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Multilayer Ceramic Capacitor - Radial - 0.01uF (+/-) 10% - 50VDC - X7R - - RoHS RoHS: Compliant |
123 In Stock |
|
$0.1720 / $1.1800 | Buy Now |
|
Master Electronics | Multilayer Ceramic Capacitor - Radial - 0.01uF (+/-) 10% - 50VDC - X7R - - RoHS RoHS: Compliant |
123 In Stock |
|
$0.1720 / $1.1800 | Buy Now |
Part Details for M15R103K5-F
M15R103K5-F CAD Models
M15R103K5-F Part Data Attributes:
|
M15R103K5-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M15R103K5-F
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 1513
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1513 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.334 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1513 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Width | 3.302 mm |